5-1625865-1

Heilind Number:AMP5-1625865-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1625865-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 6R65 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625865-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:6.65 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1625865-1

Detailed Description

Enhance precision in your electronic projects with this RP 2A 6R65 thin film resistor. Featuring a low tolerance of 0.1% and a resistance value of 6.65 Ω, it ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is suitable for a wide range of circuit designs. Measuring 2 x 1.25 x .55 mm, it offers compact and efficient operation. RoHS compliant and solder termination type, it meets industry standards for environmental responsibility and ease of installation. Trust in the quality and reliability of this precision component for your electronic assembly needs.