| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625865-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 6.81 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625865-3 |
5-1625865-3
Specifications
Detailed Description
Enhance your electronic designs with our precision RP 2A 6R81 0.1% 15PPM 1K RL resistor. Specially crafted with a thin film element, this surface mount resistor boasts a resistance of 6.81 Ω and a tolerance of .1%, ensuring accurate performance in your circuitry. With a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable operation. Measuring at 2 x 1.25 x .55 mm, this resistor is compact and suitable for space-constrained applications. Its solder termination type and surface mount mounting style make for easy and secure installation. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 1-1625865-5 | ![]() |


