| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625867-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625867-0 |
5-1625867-0
| Heilind Number: | AMP5-1625867-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625867-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this RP 1J thin film precision resistor. Offering a resistance of 20 Ω with a tolerance of 0.1%, this surface mount component ensures accurate and reliable performance. Operating at a power rating of 0.166 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With solder termination and a compact 0603 size, it is easy to integrate into your designs. The resistor guarantees stability with a low temperature coefficient of 25PPM. Trust in its quality construction for consistent results in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


