| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625867-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 20.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625867-1 |
5-1625867-1
| Heilind Number: | AMP5-1625867-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625867-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RP 1J Precision Resistor, a high-performance component designed for optimal power distribution. This compact 0603 size resistor features a power rating of .166 W, ensuring reliable operation in demanding applications. With a resistance of 20.5 Ω and a tight tolerance of .1%, it provides precise control over current flow. The thin film element construction, combined with a rated voltage of 100 V, guarantees efficient and stable performance. RoHS compliance underscores our commitment to environmental responsibility. Ideal for surface mount installation, this resistor is a must-have for achieving precision in electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


