5-1625867-4

Heilind Number:AMP5-1625867-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1625867-4
ECAD Model:
3D Model

Description:

RP 1J 0.166W 22R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625867-4
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:22.1 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1625867-4

Detailed Description

Enhance your electronic projects with our RP 1J precision resistor, designed for optimal performance in surface mount applications. With a power rating of 0.166 W, it delivers reliable operation, while its thin film element ensures accuracy with a tolerance of 0.1%. The 22.1 Ω resistance and 100 V rated voltage make it suitable for a variety of circuit requirements. Measuring 1.55 x .8 x .45 mm, this compact 0603 size resistor is easy to integrate, featuring solder termination for secure installation. Trust in its quality, as it boasts a low temperature coefficient of 25PPM and RoHS compliance. Upgrade your designs with this essential component.