| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625867-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 22.6 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625867-5 |
5-1625867-5
| Heilind Number: | AMP5-1625867-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625867-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RP 1J Precision Resistor. This thin film surface mount component boasts a power rating of 0.166W and a resistance of 22.6 Ω with a tight tolerance of 0.1%. Ideal for high-precision applications, it offers reliable performance with a low temperature coefficient of 25PPM. Measuring just 1.55 x 0.8 x 0.45mm, it's compact yet powerful, suitable for space-constrained designs. With solder termination and a rated voltage of 100V, it ensures secure and efficient connectivity. Trust in its quality and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


