| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625868-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 17.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625868-0 |
5-1625868-0
| Heilind Number: | AMP5-1625868-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625868-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with precision and reliability using this thin film RP 2A resistor. With a power rating of 0.25W and a resistance of 17.4Ω, it ensures stable performance under demanding conditions. The .1% tolerance and 25PPM make it ideal for high-precision applications, while its compact 0805 size and surface mount termination allow for easy integration. RoHS compliant and rated for 150V, this resistor meets stringent environmental and safety standards. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


