| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625868-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 18.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625868-3 |
5-1625868-3
| Heilind Number: | AMP5-1625868-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625868-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our RP 2A precision resistor, meticulously crafted for optimal performance. This surface-mount component, with a power rating of 0.25W, offers a resistance of 18.7 Ω with a remarkable tolerance of 0.1%. Designed for reliability, it boasts a low temperature coefficient of 25PPM, ensuring stable operation even in varying conditions. Measuring a compact 2 x 1.25 x 0.55 mm, it's ideal for space-constrained applications. With solder termination and a rated voltage of 150V, this thin-film resistor guarantees durability and efficiency. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


