| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625868-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 19.1 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625868-4 |
5-1625868-4
| Heilind Number: | AMP5-1625868-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625868-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision surface mount resistor. Designed for high-accuracy applications, this thin film resistor offers a resistance of 19.1 Ω with a tight tolerance of 0.1%. Operating at a power rating of 0.25W and a maximum voltage of 150V, it ensures reliable and stable performance. The compact 0805 size and solder termination make it ideal for space-constrained PCBs, while its low temperature coefficient of 25PPM guarantees minimal drift over time. RoHS compliant and meticulously crafted, this component is a crucial asset for demanding electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


