| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625868-8 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 21 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625868-8 |
5-1625868-8
| Heilind Number: | AMP5-1625868-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625868-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuits with this RP 2A 0.25W resistor, boasting a resistance of 21Ω with a remarkable tolerance of 0.1%. Its thin film element ensures accuracy, while a low temperature coefficient of 25PPM guarantees stable performance. Measuring at just 2 x 1.25 x .55 mm, this surface mount component is compact yet capable, perfect for space-constrained applications. With a power rating of .25 W and a rated voltage of 150 V, it offers reliable operation in various setups. RoHS compliance further underscores its quality, making it a dependable choice for demanding projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


