5-1625885-0

Heilind Number:AMP5-1625885-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1625885-0
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 270R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625885-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-1625885-0

Detailed Description

Enhance your electronic projects with our Axial Leaded Through-Hole Resistor. With a power rating of 1 W and a resistance of 270 Ω, this component is designed for reliable performance. The metal oxide film element ensures durability, while the ±350 ppm/°C temperature coefficient guarantees stable operation even in extreme environments ranging from -55 to 235 °C. Featuring tinned copper leads for easy installation, this resistor is ideal for a wide range of applications in the electronics industry. With a 5% tolerance and non-RoHS compliance, it offers precision and versatility for your circuitry needs. Indispensable in any engineer's toolkit, this resistor measures 12 x 5 mm in size and is ready to elevate your projects to new heights.