| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625885-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-1625885-1 |
5-1625885-1
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Axial Leaded resistor. Built for durability and reliability, it boasts a power rating of 1 W and a resistance of 27 KΩ with a tolerance of 5%. Its compact 12 x 5 mm dimensions make it suitable for a wide range of applications, while the temperature coefficient of ±350 ppm/°C ensures stable performance even in extreme environments. With tinned copper leads for easy installation, this Metal Oxide Film resistor is a must-have for any electronics enthusiast or professional. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Upgrade your projects with this premium Through Hole resistor and experience superior performance and longevity.

