5-1625885-2

Heilind Number:AMP5-1625885-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1625885-2
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 27R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625885-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-1625885-2

Detailed Description

Enhance circuit performance with this high-quality through-hole resistor, designed for precision in various electronic applications. With a power rating of 1 W and a resistance of 27 Ω, it ensures reliable and stable operation even in extreme temperature ranges, from -55 to 235 °C. The axial leaded mount type and tinned copper leads guarantee easy and secure installation. Featuring a durable metal oxide film element, it offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C for accurate signal control. Compliant with RoHS standards, this resistor is an essential component for professionals seeking uncompromised quality and performance in their projects.