| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625890-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 15 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-1625890-2 |
5-1625890-2
| Heilind Number: | AMP5-1625890-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625890-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our 2W Axial Leaded Through Hole Resistor. With a 47 KΩ resistance and 5% tolerance, this component ensures precise operation in a wide temperature range from -55 to 235 °C. The metal oxide film element, with a temperature coefficient of ±350 ppm/°C, guarantees stability and reliability in demanding applications. Featuring tinned copper leads for secure termination, this resistor is designed for easy installation. Its compact 15 x 5 mm dimensions make it suitable for various electronic projects. Trust in its quality as it is not only RoHS compliant but also offers exceptional performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


