5-1625890-3

Heilind Number:AMP5-1625890-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1625890-3
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 47R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625890-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-1625890-3

Detailed Description

Enhance circuit performance with this 2 W axial-leaded resistor, meticulously crafted for quality and durability. Featuring tinned copper leads for seamless connectivity, this resistor boasts a resistance of 47 Ω with a tight tolerance of 5%. Its robust metal oxide film element ensures reliability in diverse operating environments, rated from -55 to 235 °C. With a temperature coefficient of ±350 ppm/°C, it guarantees stable performance over time. Measuring 15 x 5 mm, this through-hole resistor is suitable for a wide range of applications, from industrial machinery to electronic devices. Trust in its superior construction and RoHS compliance for eco-friendly operations. Upgrade your projects with this essential component for precise and efficient circuitry.