| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625892-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.9 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-1625892-0 |
5-1625892-0
| Heilind Number: | AMP5-1625892-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625892-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor. Boasting a power rating of 3 W and a resistance of 3.9 Ω, it ensures reliable operation even in extreme temperatures ranging from -55 to 235 °C. Featuring tinned copper leads for secure termination, this component offers a rated voltage of 350 V, making it suitable for a variety of applications. With a compact size of 16 x 5.5 mm and a tolerance of 5%, this metal oxide film resistor guarantees precision and durability. Trust in its ±350 ppm/°C temperature coefficient and RoHS compliance for efficient and environmentally friendly performance. Perfect for professional and DIY projects alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


