| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625892-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-1625892-2 |
5-1625892-2
| Heilind Number: | AMP5-1625892-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625892-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Axial Leaded resistor, boasting a power rating of 3 W and a resistance of 470 Ω. Designed for precision, this resistor operates flawlessly in a wide temperature range from -55 to 235 °C, making it suitable for various applications. With tinned copper leads for easy installation, this resistor ensures efficient conductivity. Its compact dimensions of 16 x 5.5 mm and metal oxide film element guarantee durability and reliability. RoHS compliance further underscores our commitment to environmental responsibility. Elevate your circuitry with this indispensable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


