| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625892-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-1625892-3 |
5-1625892-3
| Heilind Number: | AMP5-1625892-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625892-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial leaded resistor, boasting a power rating of 3W and a resistance of 47KΩ. Crafted with durable metal oxide film, it guarantees reliable operation even in extreme temperatures ranging from -55 to 235°C. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this component ensures precise and stable performance. Its compact dimensions of 16 x 5.5mm make it suitable for various electronic applications. Featuring tinned copper leads and compliance with RoHS standards, it's a sustainable and efficient choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


