| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625892-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-1625892-4 |
5-1625892-4
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial leaded resistor, boasting a power rating of 3W and a resistance of 47Ω. Designed for durability, it operates smoothly in temperatures ranging from -55 to 235°C with a rated voltage of 350V. With its tinned copper leads and metal oxide film element, this resistor ensures reliable connectivity and performance. Its compact dimensions of 16 x 5.5mm make it suitable for various applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precision is guaranteed. Rest assured, this resistor is RoHS compliant, meeting strict environmental standards. Upgrade your electronics with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | P-22-023558 - Change to data Sheet. Change to the datasheet to clarify Operating Temperature and de-rating chart. No Change to product. | Download | |||

