| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625892-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-1625892-5 |
5-1625892-5
| Heilind Number: | AMP5-1625892-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625892-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and performance of your electronic circuits with our Axial Leaded Through Hole Resistor. With a power rating of 3W and a resistance of 4.7 KΩ, this component ensures reliable operation even in high-temperature environments, ranging from -55 to 235 °C. Made of Metal Oxide Film with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it offers precision and accuracy in voltage regulation. Measuring 16 x 5.5 mm, it features tinned copper leads for easy installation and a rated voltage of 350V for robust protection. Trust in the quality and durability of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


