| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625958-0 |
| Mount Type: | Radial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 MΩ |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 7500 V |
| Dimensions: | 26.5 x 3 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP5-1625958-0 |
5-1625958-0
| Heilind Number: | AMP5-1625958-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625958-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the HB01RE 4M7 1% 100PPM Radial Leaded Resistor. With a power rating of 2W and a resistance of 4.7 MΩ, it ensures reliable performance in a wide operating temperature range from -55 to 125°C. Featuring tinned copper leads and a rated voltage of 7500V, this robust component is ideal for high-power applications. The thick film element, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, guarantees precision and stability in demanding environments. Upgrade your setup with this quality resistor that complies with RoHS regulations.

