| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625963-8 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | .15 Ω |
| Rated Voltage: | 160 V |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625963-8 |
5-1625963-8
| Heilind Number: | AMP5-1625963-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625963-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the HSA5 R15 5% Power Resistor, a robust component designed for high-performance applications. With a power rating of 10 W and a low resistance of .15 Ω, this wirewound resistor guarantees efficient operation. Featuring solder lug termination and measuring 30 x 17 x 9 mm, it is perfect for chassis mount installations. RoHS compliant and rated for a voltage of 160 V, this resistor ensures both environmental responsibility and reliable performance. Trust in its 5% tolerance and durable construction for optimal functionality in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


