HSA10R20F

Heilind Number:AMP5-1625966-3
Manufacturer:TE Connectivity
Manufacturer Number:HSA10R20F
ECAD Model:
3D Model

Description:

HSA10 R20 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA10R20F
Power Rating:16 W
Termination Type:Solder Lug
Resistance:.2 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1625966-3

Detailed Description

Enhance your power circuits with the high-performance HSA10 R20 1% Wirewound Power Resistor. Built for durability and precision, this resistor features a low resistance of .2 Ω and a power rating of 16 W, making it ideal for demanding applications. With a rated voltage of 265 V, it ensures reliable performance in various setups. The solder lug termination type guarantees secure connectivity, while its compact dimensions of 36.5 x 21 x 11 mm facilitate easy installation. RoHS compliant and with a tolerance of 1%, this resistor meets international standards for environmental responsibility and accuracy. Elevate your electronics with the Chassis Mount Resistor, a top choice for power management in industrial and commercial settings.