| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625966-6 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | .33 Ω |
| Rated Voltage: | 265 V |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625966-6 |
5-1625966-6
| Heilind Number: | AMP5-1625966-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625966-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuit with the HSA10 R33 5% power resistor. This high-quality component, featuring a wirewound element and solder lug termination, offers a resistance of .33 Ω and a power rating of 16 W, making it ideal for demanding applications. With a rated voltage of 265 V and RoHS compliance, you can trust in its reliability and environmental responsibility. The compact dimensions of 36.5 x 21 x 11 mm allow for easy chassis mounting, while its 5% tolerance ensures precise operation. Upgrade your setup with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


