5-1625971-3

Heilind Number:AMP5-1625971-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1625971-3
ECAD Model:
3D Model

Description:

HSA25 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625971-3
Power Rating:25 W
Termination Type:Solder Lug
Resistance:4.7 KΩ
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1625971-3

Detailed Description

Enhance your electronic projects with the HSA25 4K7 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 25W and a resistance of 4.7 KΩ, this wirewound resistor is built to handle demanding applications with ease. Featuring solder lug termination and a rated voltage of 500V DC, it ensures secure and reliable connectivity. Its compact dimensions of 51 x 28 x 15mm make it suitable for chassis mounting, offering versatility in installation. Compliant with RoHS standards, this resistor is not only efficient but also environmentally friendly. Elevate your circuitry with this essential component, perfect for professionals and hobbyists alike.