HSA254R7J

Heilind Number:AMP5-1625971-4
Manufacturer:TE Connectivity
Manufacturer Number:HSA254R7J
ECAD Model:
3D Model

Description:

HSA25 4R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA254R7J
Power Rating:25 W
Termination Type:Solder Lug
Resistance:4.7 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1625971-4

Detailed Description

Enhance your electronic projects with the HSA25 4R7 5% Power Resistor. With a robust power rating of 25W and a resistance of 4.7Ω, this wirewound resistor is designed for high-performance applications. Its solder lug termination type ensures secure and reliable connections, while its compact dimensions (51 x 28 x 15mm) make it suitable for chassis mounting. Operating at a rated voltage of 500V DC, this resistor guarantees efficient power dissipation. Compliant with RoHS standards, it is both environmentally friendly and reliable. Ideal for a wide range of uses, from industrial machinery to electronic devices, this power resistor is a versatile and essential component for any project.