| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625971-7 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 560 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625971-7 |
5-1625971-7
| Heilind Number: | AMP5-1625971-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625971-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the high-performance HSA25 560R 5% Power Resistor. With a power rating of 25W and a resistance of 560Ω, this wirewound resistor is designed for reliable operation in demanding environments. Featuring solder lug termination and a rated voltage of 500V DC, it ensures secure connectivity and efficient power distribution. Its compact dimensions of 51 x 28 x 15mm make it suitable for chassis mount applications. With RoHS compliance and a 5% tolerance level, you can trust in the quality and precision of this essential component for your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


