| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA5033RJ |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 33 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625984-0 |
HSA5033RJ
| Heilind Number: | AMP5-1625984-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA5033RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical systems with the HSA50 33R 5% Power Resistor. With a robust power rating of 50 W and a resistance of 33 Ω, this wirewound element delivers reliable performance at a rated voltage of 1250 V DC. Its solder lug termination type ensures secure connectivity, while its compact dimensions of 72.5 x 30 x 17 mm make it ideal for chassis mounting. Compliant with RoHS standards, this high-quality component is a must-have for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


