| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1625984-3 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 39 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625984-3 |
5-1625984-3
| Heilind Number: | AMP5-1625984-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1625984-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSA50 39R 5% Chassis Mount Resistor. With a robust power rating of 50 W and a resistance of 39 Ω, this wirewound resistor ensures reliable performance in high-voltage applications, rated for up to 1250 V DC. Featuring solder lug termination and a compact design measuring 72.5 x 30 x 17 mm, it offers easy integration onto your chassis. With RoHS compliance and meticulous quality control, this component guarantees both environmental friendliness and durability. Upgrade your power systems with this essential component for optimal performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


