5-1625984-4

Heilind Number:AMP5-1625984-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1625984-4
ECAD Model:
3D Model

Description:

HSA50 3K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625984-4
Power Rating:50 W
Termination Type:Solder Lug
Resistance:3 KΩ
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1625984-4

Detailed Description

Enhance your power circuits with the HSA50 3K0 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 50W and a resistance of 3KΩ, this wirewound resistor ensures efficient energy management. Its solder lug termination type and chassis mount feature provide easy and secure installation. Operating at a rated voltage of 1250V DC, it guarantees stable performance even in demanding environments. RoHS compliant and crafted with precision, this resistor is a top choice for professionals in the field. Elevate your projects with the quality and durability of this essential component.