5-1625984-7

Heilind Number:AMP5-1625984-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1625984-7
ECAD Model:
3D Model

Description:

HSA50 3R9 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625984-7
Power Rating:50 W
Termination Type:Solder Lug
Resistance:3.9 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1625984-7

Detailed Description

Enhance your power circuitry with the HSA50 3R9 5% Wirewound Power Resistor. Designed for heavy-duty performance, this component boasts a power rating of 50 W and a resistance of 3.9 Ω, ensuring reliable operation even in demanding environments. With a rated voltage of 1250 V DC, it offers robust protection against voltage spikes. The solder lug termination type guarantees secure and stable connectivity, while the chassis mount design facilitates easy installation. RoHS compliant for environmentally friendly use, this resistor is a versatile and essential choice for various industrial applications. Measuring 72.5 x 30 x 17 mm, it fits seamlessly into your setup, providing efficient power management. Trust in its quality and performance for your next project.