5-1625984-9

Heilind Number:AMP5-1625984-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1625984-9
ECAD Model:
3D Model

Description:

HSA50 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625984-9
Power Rating:50 W
Termination Type:Solder Lug
Resistance:470 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1625984-9

Detailed Description

Enhance the performance of your electronic circuits with our HSA50 470R 5% Power Resistor. With a robust 50W power rating and a resistance of 470Ω, this wirewound resistor ensures reliable operation even in demanding environments. Featuring solder lug termination for secure installation, it can handle up to 1250V DC. Measuring 72.5 x 30 x 17 mm, this chassis mount resistor is compact yet powerful. Manufactured with high-quality materials, it guarantees precision and durability. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a variety of applications, it's a versatile component that delivers exceptional performance. Elevate your projects with this essential power resistor.