5-1625999-7

Heilind Number:AMP5-1625999-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1625999-7
ECAD Model:
3D Model

Description:

HSC100 3K9 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1625999-7
Power Rating:100 W
Termination Type:Solder Lug
Resistance:3.9 KΩ
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1625999-7

Detailed Description

Elevate your power circuitry with the HSC100 3K9 5% Power Resistor, a high-performance component designed for demanding applications. This wirewound resistor boasts a power rating of 100 W, ensuring reliable performance under heavy loads. With a resistance of 3.9 KΩ and a rated voltage of 1900 V DC, it offers precise control and protection in your electronic systems. The solder lug termination type facilitates easy installation, while its compact dimensions of 87.5 x 47.5 x 26 mm make it suitable for chassis mounting. RoHS compliant and crafted with quality in mind, this resistor is a dependable choice for professionals in need of robust and efficient power management solutions.