| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSC20024RJ |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 24 Ω |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1630019-1 |
HSC20024RJ
| Heilind Number: | AMP5-1630019-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSC20024RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the high-performance HSC200 24R 5% Chassis Mount Resistor. Boasting a robust power rating of 200 W and a resistance of 24 Ω, this wirewound element ensures reliable operation in demanding environments. Featuring M6 Threaded Stud termination, it offers easy and secure installation. With a rated voltage of 1900 V AC and RoHS compliance, it guarantees safety and environmental responsibility. The compact 143 x 73 x 42 mm dimensions make it ideal for space-constrained applications. Trust in this quality component for efficient power management in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


