| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1630019-4 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 560 Ω |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1630019-4 |
5-1630019-4
| Heilind Number: | AMP5-1630019-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1630019-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC200 560R 5%, a robust chassis mount resistor designed for high-performance applications. With a power rating of 200W and a resistance of 560Ω, this wirewound element ensures reliable operation even under demanding conditions. Featuring M6 threaded stud termination and RoHS compliance, it offers easy installation and environmental sustainability. The 1900V AC rated voltage and 143 x 73 x 42mm dimensions make it suitable for a wide range of industrial and electronic systems. Trust in its quality and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


