5-1630186-5

Heilind Number:AMP5-1630186-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1630186-5
ECAD Model:
3D Model

Description:

HSA50 150R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1630186-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:150 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP5-1630186-5

Detailed Description

Upgrade your power systems with the high-performance HSA50 150R 1% Chassis Mount Resistor. With a power rating of 50W and a resistance of 150Ω, this wirewound element ensures reliable operation even under heavy loads. Featuring solder lug termination and RoHS compliance, it's easy to install and environmentally friendly. The 1250V AC rated voltage guarantees safe and efficient power management. Measuring 72.5 x 30 x 17mm, this resistor is compact yet powerful, making it a versatile choice for a wide range of applications in your connectivity and electronics projects. Trust in its precision and durability to enhance the performance of your systems.