| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1630186-8 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 27 Ω |
| Rated Voltage: | 1250 V AC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1630186-8 |
5-1630186-8
| Heilind Number: | AMP5-1630186-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1630186-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our HSA50 27R 1% Chassis Mount Resistor. Built for durability and performance, this wirewound resistor boasts a power rating of 50W and a resistance of 27 ohms, ensuring reliable operation in demanding applications. With a rated voltage of 1250V AC and ROHS compliance, it meets stringent quality standards. The solder lug termination type facilitates easy installation, while its compact dimensions of 72.5 x 30 x 17mm make it suitable for space-constrained environments. Trust in this high-quality component for efficient power management in your electronics projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-926539-7 | FASTON 250 REC HSG NYLON BLK | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


