| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1658043-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 475 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Differential Load |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1658043-1 |
| SKU: | AMP5-1658043-1 |
5-1658043-1
| Heilind Number: | AMP5-1658043-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1658043-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY28DP,GP,F,VCTR Board to Board PCB Connector, a high-performance solution for power and signal applications. This connector features a durable LCP housing in sleek black, with Select Gold Flash plating on its contact mating area. With a pitch of .8mm and 28 positions, it offers reliable connectivity in a compact design. Surface mount termination and UL 94V-0 flammability rating ensure easy installation and safety compliance. Operating in a wide temperature range from -85 to 257°F, it guarantees performance in various environments. Ideal for Mezzanine board configurations, its Single Beam contact shape and Differential Load condition support efficient data transmission. With 475 units in a Pocket Tape package, this connector is perfect for high-volume assembly. Trust in its ECCN EAR99 and RoHS compliance for international use, making it a versatile and dependable choice for your PCB connectivity needs.

