| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1658046-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 140 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 10.06 mm, .395 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Differential Load |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, .433 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1658046-3 |
| SKU: | AMP5-1658046-3 |
5-1658046-3
Specifications
Detailed Description
Easily connect and stack PCBs with our MSB0.80PL11ASY84DP,GP,F,VCTR Board to Board Mezzanine Connector. Featuring a durable LCP housing in sleek black, this connector is designed for reliable power and signal transmission in various applications. With 84 gold-plated pins on a .8mm pitch, it ensures secure and efficient connectivity. Operating in a wide temperature range from -85 to 257°F, it meets stringent industry standards for performance and safety. Perfect for demanding environments, this connector offers high current carrying capacity and low contact resistance, making it ideal for differential load conditions. With its compact design and vertical mount orientation, it's a space-saving solution for your PCB assembly needs. Trust in its UL 94V-0 flammability rating and RoHS compliance for added peace of mind. Upgrade your connectivity with the MSB0.80PL11ASY84DP,GP,F,VCTR Board to Board Mezzanine Connector.

