| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-166052-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Packaging: | Small Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | .08 - .22 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | 1.02 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 5-166052-1 |
| SKU: | AMP5-166052-1 |
5-166052-1
Specifications
Detailed Description
Enhance your connectivity with our HDF20 SOCKET F CRIMP, designed for seamless integration in cable-to-cable setups. This female socket, featuring a crimp termination method, ensures secure and reliable contact. Crafted with precision, it accommodates wire sizes ranging from 24 to 28 AWG, catering to diverse application needs. The contact material, phosphor bronze, guarantees durability and efficient signal transmission. With a contact size of 20 and a pin diameter of 1mm, it offers compatibility with standard connectors. Gold plating in the mating area enhances conductivity, while the operating temperature range of -55 to 105°C (-67 to 221°F) ensures performance in various environments. RoHS compliant and with EAR99 classification, this contact is not only high-quality but also environmentally conscious. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | ![]() | |
| TE Connectivity 91285-1 | ![]() | |
| TE Connectivity 91503-1 | ![]() |


