| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-166053-1 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | 1.52 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 5-166053-1 |
| SKU: | AMP5-166053-1 |
5-166053-1
Specifications
Detailed Description
Easily connect wires with our COSI PIN CONTACT HD20 DF, designed for 24-20 AWG applications. This male contact features a durable brass construction with gold plating for optimal signal transmission. Its crimp termination method ensures secure and reliable connections, making it ideal for use in signal circuit applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it offers versatility in various environments. With a pin diameter of 1mm and accepting wire insulation diameters of 1.27-1.52mm, this contact is suitable for a range of wire sizes. Compliant with RoHS standards, it meets environmental regulations. Easy to install with a crimp snap-in retention type, it is color-coded in red for quick identification. Perfect for cable-to-cable connector systems, this contact is a standard-grade product suitable for diverse applications in the connectors and IO connectors industry.

