| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-166054-1 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Packaging: | Small Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | .08 - .22 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | 1.02 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 5-166054-1 |
| SKU: | AMP5-166054-1 |
5-166054-1
Specifications
Detailed Description
Enhance your connectivity with our HD 20 CONTACTS PIN MINI-, designed for seamless signal transmission. Crafted with precision, these male pins feature a crimp termination method for secure attachment. The contact material, brass, ensures durability while the gold plating in the mating area guarantees optimal conductivity. With a contact size of 20 and a 1mm pin diameter, they are suitable for various applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), these pins are reliable in extreme conditions. Compliant with RoHS standards, they offer peace of mind in terms of environmental responsibility. Ideal for cable-to-cable connections, these contacts are essential components in your electronic setups. Stay connected efficiently with our HD 20 CONTACTS PIN MINI-.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-9 | ![]() | |
| TE Connectivity 91285-1 | ![]() | |
| TE Connectivity 91503-1 | ![]() |


