| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-166309-2 |
| Series: | AMPMODU IV/V |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| GPL: | 277 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5211 |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Part Aliases: | 5-166309-2 |
| SKU: | AMP5-166309-2 |
5-166309-2
Specifications
Detailed Description
Enhance your wire connectivity with the MOD-5 REC.CONTACT Crimp Socket, a vital component in the AMPMODU IV/V series. Crafted from durable Phosphor Bronze with a Gold plating, this contact ensures reliable performance in industrial settings. It is compatible with wire sizes ranging from 20 to 24 AWG, and the insulation support feature guarantees secure connections. With a package quantity of 500, this contact is suitable for large-scale applications. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Trust in its high-quality construction for efficient and lasting wire termination.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843473-1 | ![]() |


