5-1676123-1

Heilind Number:AMP5-1676123-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1676123-1
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676123-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-1676123-1

Detailed Description

Enhance circuit performance with our Axial Leaded Through Hole Resistor. This durable component boasts a power rating of 0.5W and a resistance of 100Ω, ensuring reliable operation even in demanding environments. The tinned copper leads facilitate easy installation, while the compact dimensions of 7.2 x 2.5mm make it suitable for various applications. With a temperature coefficient of ±350 ppm/°C and an operating range of -55 to 155°C, this resistor guarantees stability and accuracy. Crafted from high-quality metal oxide film with a tolerance of 5%, it offers precision in voltage regulation. Trust in its 250V rated voltage and RoHS compliance for efficient and eco-friendly performance. Elevate your electronic designs with this essential through-hole resistor.