5-1676123-8

Heilind Number:AMP5-1676123-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1676123-8
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 200R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676123-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-1676123-8

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, designed for efficient power management. With a power rating of 0.5 W and a resistance of 200 Ω, it ensures reliable performance in various electronic applications. The metal oxide film element, featuring a 5% tolerance and a temperature coefficient of ±350 ppm/°C, guarantees accurate and stable operation even in extreme temperature ranges from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, with tinned copper leads for easy installation. Its 250 V rated voltage and compliance with RoHS standards make it a sustainable choice for your projects. Upgrade your setups with this essential component, ideal for amplifiers, power supplies, and more.