| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676213-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676213-2 |
5-1676213-2
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring 0805 in size, it boasts a 0.1% tolerance and a resistance of 18 KΩ, ensuring accurate signal control. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. With a thin film element and surface mount termination, installation is a breeze. RoHS compliant and crafted with quality in mind, this resistor from our Surface Mount Resistors collection is a must-have for any electronics enthusiast.

