| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676213-3 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676213-3 |
5-1676213-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0805 resistor. Boasting a resistance of 18 KΩ with a tight tolerance of 0.1%, it ensures accurate performance. The thin film element and low temperature coefficient of 10PPM guarantee reliability, while the compact 0805 size and surface mount termination make it easy to integrate. Operating at 100 V with a power rating of 0.1 W, it's suitable for a wide range of applications. Trust in the quality of this component for consistent and dependable results.

