| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676274-4 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676274-4 |
5-1676274-4
Specifications
Detailed Description
Enhance your electronic projects with our precision thin film resistor, designed for optimal performance in surface mount applications. With a resistance rating of 27 KΩ and a tolerance of 0.1%, this component ensures accurate and reliable operation. Its compact 0805 size and solder termination make for easy integration onto circuit boards. Operating at a power rating of 0.1 W and a maximum voltage of 100 V, it is suitable for a wide range of applications. RoHS compliant, our surface mount resistor guarantees both quality and environmental responsibility. Upgrade your designs with this essential component for precise and efficient electronic systems.

