5-1676481-0

Heilind Number:AMP5-1676481-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1676481-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 620R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676481-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:620 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1676481-0

Detailed Description

Enhance circuit precision with this CPF 0603 620Ω thin film resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of 25PPM, it ensures accurate performance in various applications. With a power rating of .063W and a rated voltage of 50V, it offers reliable operation. Its compact surface mount design, measuring 1.55 x .8 x .45mm, makes it suitable for space-constrained PCB layouts. RoHS compliant and solder termination type, this resistor is both environmentally friendly and easy to install. Ideal for use in electronic devices that require high precision and stability, it is a valuable component in any design project.