5-1676481-1

Heilind Number:AMP5-1676481-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1676481-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 680R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676481-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:680 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1676481-1

Detailed Description

Enhance circuit performance with our precision CPF 0603 Thin Film Resistor. This miniature 680 Ω component, boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, ensures reliable operation in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it offers stable performance under varying conditions. Its compact 0603 size and solder termination make it ideal for surface mount assembly, while its RoHS compliance aligns with environmental standards. Trust in the quality and accuracy of our Surface Mount Resistors for your electronics projects.